BM92A20MWV-ZE2 | ||
---|---|---|
DigiKey Part Number | BM92A20MWV-ZE2TR-ND - Tape & Reel (TR) BM92A20MWV-ZE2CT-ND - Cut Tape (CT) BM92A20MWV-ZE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM92A20MWV-ZE2 | |
Description | IC PD CTLR USB TYPE-C 40UQFN | |
Customer Reference | ||
Detailed Description | USB, Type-C Controller PMIC UQFN040V5050 | |
Datasheet | Datasheet | |
EDA/CAD Models | BM92A20MWV-ZE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.75V ~ 20V | |
Operating Temperature | -30°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | UQFN040V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥24.86600 | ¥248.66 |
25 | ¥23.50520 | ¥587.63 |
100 | ¥20.37230 | ¥2,037.23 |
250 | ¥19.32744 | ¥4,831.86 |
500 | ¥17.34242 | ¥8,671.21 |
1,000 | ¥14.62610 | ¥14,626.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.89481 | ¥34,737.03 |
5,000 | ¥13.37244 | ¥66,862.20 |