BM63764S-VA | ||
---|---|---|
DigiKey Part Number | BM63764S-VA-ND | |
Manufacturer | ||
Manufacturer Product Number | BM63764S-VA | |
Description | IC IPM 600V IGBT SW 25HSDIP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.134", 28.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.134", 28.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.94000 | ¥185.94 |
60 | ¥154.15517 | ¥9,249.31 |
120 | ¥144.52008 | ¥17,342.41 |
540 | ¥123.32356 | ¥66,594.72 |