BM63374S-VC | ||
---|---|---|
DigiKey Part Number | 846-BM63374S-VC-ND | |
Manufacturer | ||
Manufacturer Product Number | BM63374S-VC | |
Description | 600V IGBT INTELLIGENT POWER MODU | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 15 A 25-PowerDIP Module (1.327", 33.70mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 15 A | |
Voltage | 600 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 25-PowerDIP Module (1.327", 33.70mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.67000 | ¥192.67 |
60 | ¥159.74017 | ¥9,584.41 |
120 | ¥149.75558 | ¥17,970.67 |
540 | ¥127.79172 | ¥69,007.53 |