BM61M41RFV-EVK001 | ||
---|---|---|
DigiKey Part Number | 846-BM61M41RFV-EVK001-ND | |
Manufacturer | ||
Manufacturer Product Number | BM61M41RFV-EVK001 | |
Description | EVAL BOARD FOR BM61M41R | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | BM61M41R Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | BM61M41R | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.10000 | ¥120.10 |