Gate Driver Magnetic Coupling 3750Vrms 1 Channel 10-SSOP-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM61M41RFV-CE2

DigiKey Part Number
846-BM61M41RFV-CE2TR-ND - Tape & Reel (TR)
846-BM61M41RFV-CE2CT-ND - Cut Tape (CT)
846-BM61M41RFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM61M41RFV-CE2
Description
DGT ISO 3.75KV 1CH GT DVR 10SSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 3750Vrms 1 Channel 10-SSOP-BW
Datasheet
 Datasheet
EDA/CAD Models
BM61M41RFV-CE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4A, 4A
Mfr
Voltage - Output Supply
9V ~ 24V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
Technology
Magnetic Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
10-SSOP (0.315", 8.00mm Width)
Common Mode Transient Immunity (Min)
100kV/µs
Supplier Device Package
10-SSOP-BW
Propagation Delay tpLH / tpHL (Max)
65ns, 65ns
Approval Agency
UL
Pulse Width Distortion (Max)
60ns
Base Product Number
Rise / Fall Time (Typ)
15ns, 15ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 874
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥28.20900¥282.09
25¥25.96120¥649.03
100¥23.49010¥2,349.01
250¥22.31144¥5,577.86
500¥22.28202¥11,141.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥20.72411¥31,086.17
3,000¥20.29490¥60,884.70
Manufacturers Standard Package