


RB168VAM150TR | |
|---|---|
DigiKey Part Number | RB168VAM150TR-ND - Tape & Reel (TR) RB168VAM150CT-ND - Cut Tape (CT) RB168VAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VAM150TR |
Description | DIODE SCHOTTKY 150V 1A TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB168VAM150TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 890 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61840 | ¥161.84 |
| 500 | ¥1.21106 | ¥605.53 |
| 1,000 | ¥1.07957 | ¥1,079.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91218 | ¥2,736.54 |
| 6,000 | ¥0.82774 | ¥4,966.44 |
| 9,000 | ¥0.78470 | ¥7,062.30 |
| 15,000 | ¥0.73632 | ¥11,044.80 |
| 21,000 | ¥0.70767 | ¥14,861.07 |
| 30,000 | ¥0.67981 | ¥20,394.30 |











