BM2PAB1Y-EVK-003 | ||
---|---|---|
DigiKey Part Number | 846-BM2PAB1Y-EVK-003-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2PAB1Y-EVK-003 | |
Description | EVAL BOARD FOR BM2PAB1Y | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | BM2PAB1Y - AC/DC, Non-Isolated 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 8 W | |
Voltage - Output | 20V | |
Current - Output | 400mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 25kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BM2PAB1Y | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.93000 | ¥1,108.93 |
10 | ¥1,056.48700 | ¥10,564.87 |
25 | ¥1,034.00560 | ¥25,850.14 |