BM2P141X-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-BM2P141X-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P141X-EVK-001 | |
Description | EVAL BOARD FOR BM2P141X | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | BM2P141X - AC/DC, Non-Isolated 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Non-Isolated | |
Outputs and Type | 1, Non-Isolated | |
Power - Output | 10 W | |
Voltage - Output | 14V | |
Current - Output | 715mA | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Buck | |
Frequency - Switching | 65kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BM2P141X | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥892.52000 | ¥892.52 |