BM2P10B1J-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-BM2P10B1J-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P10B1J-EVK-001 | |
Description | EVALUATION BOARD FOR BM2P10B1J: | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | BM2P10B1 - AC/DC, Primary Side 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 24 W | |
Voltage - Output | 12V | |
Current - Output | 2A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BM2P10B1 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,994.91000 | ¥1,994.91 |
10 | ¥1,910.58400 | ¥19,105.84 |
25 | ¥1,868.44400 | ¥46,711.10 |