BM2P094F-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-BM2P094F-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BM2P094F-EVK-001 | |
Description | EVALUATION BOARD FOR BM2P094F: I | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BM2P094F - AC/DC Converter 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC Converter | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output | 1A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BM2P094F | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥725.91000 | ¥725.91 |
10 | ¥688.42900 | ¥6,884.29 |
25 | ¥669.69840 | ¥16,742.46 |
100 | ¥622.86740 | ¥62,286.74 |