BM2P093F-GE2 | ||
---|---|---|
DigiKey Part Number | BM2P093F-GE2TR-ND - Tape & Reel (TR) BM2P093F-GE2CT-ND - Cut Tape (CT) BM2P093F-GE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM2P093F-GE2 | |
Description | IC OFFLINE SWITCH FLYBACK 8SOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Switching Regulator IC Positive 1 Output 500mA 8-SOIC (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | BM2P093F-GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.9V | |
Voltage - Input (Max) | 26V | |
Current - Output | ||
Frequency - Switching | 65kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.24500 | ¥152.45 |
25 | ¥14.38600 | ¥359.65 |
100 | ¥12.25660 | ¥1,225.66 |
250 | ¥11.50852 | ¥2,877.13 |
500 | ¥10.06992 | ¥5,034.96 |
1,000 | ¥8.34365 | ¥8,343.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.12161 | ¥17,804.03 |