BH76816FVM-TR | ||
---|---|---|
DigiKey Part Number | BH76816FVM-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BH76816FVM-TR | |
Description | IC VIDEO DRIVER 8MSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Video Driver IC 8-MSOP Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Driver | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2.5V ~ 3.45V | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.42125 | ¥22,263.75 |
6,000 | ¥7.14639 | ¥42,878.34 |