BH6111FV-E2 | ||
---|---|---|
DigiKey Part Number | BH6111FV-E2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BH6111FV-E2 | |
Description | IC REG CTRLRS 1OUT SSOP-B20 | |
Customer Reference | ||
Detailed Description | - IC, Controllers Voltage Regulator IC 1 Output 20-SSOP-B | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | IC, Controllers | |
Voltage - Input | 0.9V ~ 2.5V | |
Number of Outputs | 1 | |
Voltage - Output | 3V | |
Operating Temperature | -15°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.87975 | ¥31,759.50 |