
BDJ5FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BDJ5FD0WHFP-TR-ND - Tape & Reel (TR) 846-BDJ5FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BDJ5FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDJ5FD0WHFP-TR |
Description | IC REG LINEAR 15V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
EDA/CAD Models | BDJ5FD0WHFP-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 32V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 15V | Supplier Device Package HRP-5 |
Voltage Dropout (Max) 0.55V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.10900 | ¥141.09 |
| 25 | ¥12.87160 | ¥321.79 |
| 100 | ¥11.51180 | ¥1,151.18 |
| 250 | ¥10.86348 | ¥2,715.87 |
| 500 | ¥10.53994 | ¥5,269.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.88649 | ¥19,772.98 |
| 4,000 | ¥9.66866 | ¥38,674.64 |
| 6,000 | ¥9.55959 | ¥57,357.54 |


