BD9611MUV-EVK-001 | ||
---|---|---|
DigiKey Part Number | BD9611MUV-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BD9611MUV-EVK-001 | |
Description | EVAL BOARD FOR BD9611 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | BD9611 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 12V | |
Current - Output | 10A | |
Voltage - Input | 15V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 250kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD9611 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥721.93000 | ¥721.93 |