BD93W21F-E2 | |
---|---|
DigiKey Part Number | 846-BD93W21F-E2TR-ND - Tape & Reel (TR) 846-BD93W21F-E2CT-ND - Cut Tape (CT) 846-BD93W21F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD93W21F-E2 |
Description | BD93W21F IS A USB TYPE-C POWER D |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 Interface 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD93W21F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | - | |
Standards | USB 3.0 | |
Voltage - Supply | 4.75V ~ 20V | |
Current - Supply | 3.2mA | |
Operating Temperature | -30°C ~ 105°C | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥38.40300 | ¥384.03 |
25 | ¥36.30520 | ¥907.63 |
100 | ¥31.46310 | ¥3,146.31 |
250 | ¥29.85016 | ¥7,462.54 |
500 | ¥26.78430 | ¥13,392.15 |
1,000 | ¥22.58917 | ¥22,589.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.45973 | ¥53,649.33 |