BD9355MWV-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD9355MWV-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD9355MWV-E2 | |
Description | IC REG DGTL CAM 7OUT 36UQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 7 Output UQFN036V5050 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD9355MWV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Digital Camera | |
Voltage - Input | 5.5V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | UQFN036V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.79906 | ¥36,997.65 |
5,000 | ¥14.24271 | ¥71,213.55 |