BD9305AFVM-TR | ||
---|---|---|
DigiKey Part Number | BD9305AFVMTR-ND - Tape & Reel (TR) BD9305AFVMCT-ND - Cut Tape (CT) BD9305AFVMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD9305AFVM-TR | |
Description | IC REG CTRLR BUCK 8MSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD9305AFVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 18V | |
Frequency - Switching | 100kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.97300 | ¥199.73 |
25 | ¥18.84200 | ¥471.05 |
100 | ¥16.05340 | ¥1,605.34 |
250 | ¥15.07368 | ¥3,768.42 |
500 | ¥13.18964 | ¥6,594.82 |
1,000 | ¥10.92853 | ¥10,928.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.17483 | ¥30,524.49 |
6,000 | ¥9.79799 | ¥58,787.94 |