BD83854GWL-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD83854GWL-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD83854GWL-E2 | |
Description | IC REG CONV LCD 2OUT UCSP50L1 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 2 Output 12-UCSP50L1 (1.8x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | BD83854GWL-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 4.5V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, CSPBGA | |
Supplier Device Package | 12-UCSP50L1 (1.8x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.61829 | ¥16,854.87 |
6,000 | ¥5.33736 | ¥32,024.16 |
15,000 | ¥5.13671 | ¥77,050.65 |