BD8372UEFJ-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BD8372UEFJ-ME2TR-ND - Tape & Reel (TR) 846-BD8372UEFJ-ME2CT-ND - Cut Tape (CT) 846-BD8372UEFJ-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD8372UEFJ-ME2 | |
Description | 50V 200MA 1CH SOURCE DRIVER FOR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Controller Constant Current Dimming 200mA 8-HTSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 50V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥25.89200 | ¥258.92 |
25 | ¥24.47360 | ¥611.84 |
100 | ¥21.21130 | ¥2,121.13 |
250 | ¥20.12332 | ¥5,030.83 |
500 | ¥18.05658 | ¥9,028.29 |
1,000 | ¥15.22840 | ¥15,228.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.46696 | ¥36,167.40 |
5,000 | ¥13.92310 | ¥69,615.50 |