BD8355MWV-E2 | ||
---|---|---|
DigiKey Part Number | BD8355MWV-E2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD8355MWV-E2 | |
Description | IC REG DGTL CAM 7OUT 56UQFN | |
Customer Reference | ||
Detailed Description | - Converter, Digital Camera Voltage Regulator IC 7 Output UQFN056V7070 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD8355MWV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Digital Camera | |
Voltage - Input | 4V ~ 10V | |
Number of Outputs | 7 | |
Voltage - Output | Multiple | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | UQFN056V7070 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥26.14819 | ¥39,222.28 |
3,000 | ¥24.84080 | ¥74,522.40 |