BD83070GWL-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-BD83070GWL-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BD83070GWL-EVK-001 | |
Description | EVAL BOARD FOR BD83070 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | BD83070 - DC/DC, Step Up or Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 2.5V or 3.3V | |
Current - Output | 1A | |
Voltage - Input | 2V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.5MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD83070 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥733.01000 | ¥733.01 |