BD7F200HFN-EVK-002 | ||
---|---|---|
DigiKey Part Number | BD7F200HFN-EVK-002-ND | |
Manufacturer | ||
Manufacturer Product Number | BD7F200HFN-EVK-002 | |
Description | EVAL BOARD FOR BD7F200 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | BD7F200 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 5V | |
Current - Output | 2A | |
Voltage - Input | 24V | |
Regulator Topology | Flyback | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD7F200 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,004.04000 | ¥1,004.04 |