BD7F105EFJ-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-BD7F105EFJ-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BD7F105EFJ-EVK-001 | |
Description | EVALUATION BOARD FOR BD7F105EFJ- | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | BD7F105 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 4 W | |
Voltage - Output | 16.5V | |
Current - Output | 250mA | |
Voltage - Input | 8V ~ 32V | |
Regulator Topology | Flyback | |
Frequency - Switching | 363kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD7F105 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥821.03000 | ¥821.03 |