BD7695FJ-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD7695FJ-E2TR-ND - Tape & Reel (TR) 846-BD7695FJ-E2CT-ND - Cut Tape (CT) 846-BD7695FJ-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD7695FJ-E2 | |
Description | POWER FACTOR CORRECTION CONTROLL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Boundary Conduction (BCM) 8-SOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | - | |
Current - Startup | 60 µA | |
Voltage - Supply | 12V ~ 38V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥5.33940 | ¥533.94 |
250 | ¥4.99128 | ¥1,247.82 |
500 | ¥4.41104 | ¥2,205.52 |
1,000 | ¥3.48241 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.25024 | ¥8,125.60 |
5,000 | ¥3.08773 | ¥15,438.65 |
12,500 | ¥2.97165 | ¥37,145.62 |
25,000 | ¥2.87879 | ¥71,969.75 |