BD7693FJ-EVK-001 | ||
---|---|---|
DigiKey Part Number | 846-BD7693FJ-EVK-001-ND | |
Manufacturer | ||
Manufacturer Product Number | BD7693FJ-EVK-001 | |
Description | EVAL BOARD FOR BD7693 | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | BD7693 Power Factor Correction Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Factor Correction | |
Embedded | No | |
Utilized IC / Part | BD7693 | |
Primary Attributes | 90VAC ~ 264VAC Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,428.67000 | ¥2,428.67 |