BD71815AGW-EVK-101 | ||
---|---|---|
DigiKey Part Number | BD71815AGW-EVK-101-ND | |
Manufacturer | ||
Manufacturer Product Number | BD71815AGW-EVK-101 | |
Description | EVAL BOARD FOR BD71815A | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | BD71815A - DC/DC, Step Down with LDO 13, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 13, Non-Isolated | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 3.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BD71815A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.47000 | ¥410.47 |