BD63621MUV-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD63621MUV-E2TR-ND - Tape & Reel (TR) 846-BD63621MUV-E2CT-ND - Cut Tape (CT) 846-BD63621MUV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD63621MUV-E2 | |
Description | 36V STEPPER MOTOR DRIVER | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Motor Driver DMOS On/Off VQFN028V5050 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD63621MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (4) | |
Interface | On/Off | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | Camera, Printer | |
Current - Output | 2A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | VQFN028V5050 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.73200 | ¥177.32 |
25 | ¥16.72720 | ¥418.18 |
100 | ¥14.25220 | ¥1,425.22 |
250 | ¥13.38256 | ¥3,345.64 |
500 | ¥11.70964 | ¥5,854.82 |
1,000 | ¥9.70222 | ¥9,702.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.03311 | ¥22,582.78 |
5,000 | ¥8.69856 | ¥43,492.80 |