BD6326ANUX-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD6326ANUX-E2TR-ND - Tape & Reel (TR) 846-BD6326ANUX-E2CT-ND - Cut Tape (CT) 846-BD6326ANUX-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6326ANUX-E2 | |
Description | THREE-PHASE FULL-WAVE FAN MOTOR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver Power MOSFET Logic VSON010X3030 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | PC's, PDA's | |
Current - Output | 1A | |
Voltage - Supply | 2.2V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.26000 | ¥281.50 |
100 | ¥9.24950 | ¥924.95 |
250 | ¥8.64576 | ¥2,161.44 |
500 | ¥7.64060 | ¥3,820.30 |
1,000 | ¥6.03206 | ¥6,032.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.62989 | ¥22,519.56 |
8,000 | ¥5.34839 | ¥42,787.12 |
12,000 | ¥5.14733 | ¥61,767.96 |