BD6222FP-E2 | ||
---|---|---|
DigiKey Part Number | BD6222FP-E2TR-ND - Tape & Reel (TR) BD6222FP-E2CT-ND - Cut Tape (CT) BD6222FP-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD6222FP-E2 | |
Description | IC HALF BRIDGE DRIVER 2A 25HSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 25-HSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD6222FP-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1Ohm | |
Current - Output / Channel | 2A | |
Current - Peak Output | - | |
Voltage - Supply | 6V ~ 15V | |
Voltage - Load | 6V ~ 15V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 25-HSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥31.26100 | ¥312.61 |
25 | ¥29.55040 | ¥738.76 |
100 | ¥25.61070 | ¥2,561.07 |
250 | ¥24.29736 | ¥6,074.34 |
500 | ¥21.80190 | ¥10,900.95 |
1,000 | ¥18.38713 | ¥18,387.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.46773 | ¥34,935.46 |