BD60A00NUX-TR | ||
---|---|---|
DigiKey Part Number | BD60A00NUXTR-ND - Tape & Reel (TR) BD60A00NUXCT-ND - Cut Tape (CT) BD60A00NUXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD60A00NUX-TR | |
Description | IC LED DRV RGLTR PWM 8VSON | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA VSON008X2030 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD60A00NUX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | VSON008X2030 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.93500 | ¥109.35 |
25 | ¥10.37680 | ¥259.42 |
100 | ¥8.52460 | ¥852.46 |
250 | ¥7.96864 | ¥1,992.16 |
500 | ¥7.04198 | ¥3,520.99 |
1,000 | ¥5.55937 | ¥5,559.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.18878 | ¥20,755.12 |
8,000 | ¥4.92934 | ¥39,434.72 |
12,000 | ¥4.74403 | ¥56,928.36 |