
BD53E30G-MTR | |
|---|---|
DigiKey Part Number | 846-BD53E30G-MTR-ND - Tape & Reel (TR) 846-BD53E30G-MCT-ND - Cut Tape (CT) 846-BD53E30G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E30G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4930G-TR | Rohm Semiconductor | 985 | BD4930GCT-ND | ¥3.06000 | Parametric Equivalent |
| BD49E30G-MTR | Rohm Semiconductor | 1,270 | 846-BD49E30G-MCT-ND | ¥5.04000 | Parametric Equivalent |
| BD49E30G-TR | Rohm Semiconductor | 379 | BD49E30G-TRCT-ND | ¥2.73000 | Parametric Equivalent |
| BD5330G-2MTR | Rohm Semiconductor | 4,367 | 846-BD5330G-2MCT-ND | ¥3.72000 | Parametric Equivalent |
| BD53E30G-TR | Rohm Semiconductor | 2,979 | BD53E30G-CT-ND | ¥3.56000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.57300 | ¥35.73 |
| 25 | ¥3.20560 | ¥80.14 |
| 100 | ¥2.79610 | ¥279.61 |
| 250 | ¥2.60108 | ¥650.27 |
| 500 | ¥2.48364 | ¥1,241.82 |
| 1,000 | ¥2.44527 | ¥2,445.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.44527 | ¥7,335.81 |




