Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L60030C3PQDIN

DigiKey Part Number
5666-L60030C3PQDIN-ND
Manufacturer
Manufacturer Product Number
L60030C3PQDIN
Description
FUSE BLOK CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5AG, 13/32" x 1-1/2" (Midget)
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Block
Packaging
Box
Number of Circuits
3
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal, Pressure Plate, Quick Connect
Fuse Size
0.394" Dia x 1.496" L (10mm x 38mm)
Contact Material
Copper Alloy
Current Rating (Amps)
30 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6¥264.20333¥1,585.22
Manufacturers Standard Package