
BD49E30G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E30G-MTR-ND - Tape & Reel (TR) 846-BD49E30G-MCT-ND - Cut Tape (CT) 846-BD49E30G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E30G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4930G-TR | Rohm Semiconductor | 985 | BD4930GCT-ND | ¥3.04000 | Parametric Equivalent |
| BD49E30G-TR | Rohm Semiconductor | 379 | BD49E30G-TRCT-ND | ¥2.71000 | Parametric Equivalent |
| BD5330G-2MTR | Rohm Semiconductor | 4,367 | 846-BD5330G-2MCT-ND | ¥3.70000 | Parametric Equivalent |
| BD53E30G-MTR | Rohm Semiconductor | 2,738 | 846-BD53E30G-MCT-ND | ¥5.02000 | Parametric Equivalent |
| BD53E30G-TR | Rohm Semiconductor | 2,979 | BD53E30G-CT-ND | ¥3.54000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.54800 | ¥35.48 |
| 25 | ¥3.17560 | ¥79.39 |
| 100 | ¥2.76710 | ¥276.71 |
| 250 | ¥2.57328 | ¥643.32 |
| 500 | ¥2.45618 | ¥1,228.09 |
| 1,000 | ¥2.35993 | ¥2,359.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.24095 | ¥6,722.85 |
| 6,000 | ¥2.18273 | ¥13,096.38 |
| 9,000 | ¥2.15357 | ¥19,382.13 |
| 15,000 | ¥2.12125 | ¥31,818.75 |
| 21,000 | ¥2.10238 | ¥44,149.98 |
| 30,000 | ¥2.08421 | ¥62,526.30 |

