BD48K24G-TL | |
---|---|
DigiKey Part Number | BD48K24G-TLTR-ND - Tape & Reel (TR) BD48K24G-TLCT-ND - Cut Tape (CT) BD48K24G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48K24G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48K24G-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.95600 | ¥29.56 |
25 | ¥2.75840 | ¥68.96 |
100 | ¥2.20600 | ¥220.60 |
250 | ¥2.04820 | ¥512.05 |
500 | ¥1.73294 | ¥866.47 |
1,000 | ¥1.33919 | ¥1,339.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22100 | ¥3,663.00 |
6,000 | ¥1.14221 | ¥6,853.26 |
15,000 | ¥1.06345 | ¥15,951.75 |
30,000 | ¥1.00830 | ¥30,249.00 |
75,000 | ¥0.98467 | ¥73,850.25 |