BD42530FP2-CE2 | ||
---|---|---|
DigiKey Part Number | BD42530FP2-CE2TR-ND - Tape & Reel (TR) BD42530FP2-CE2CT-ND - Cut Tape (CT) BD42530FP2-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD42530FP2-CE2 | |
Description | IC REG LIN POS ADJ 250MA TO263-5 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | PMIC TO-263-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | BD42530FP2-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 80µA | |
Voltage - Supply | 3V ~ 42V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.90000 | ¥22.90 |
10 | ¥20.60500 | ¥206.05 |
25 | ¥19.47600 | ¥486.90 |
100 | ¥16.88010 | ¥1,688.01 |
250 | ¥16.01412 | ¥4,003.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.36948 | ¥7,184.74 |
1,000 | ¥12.11880 | ¥12,118.80 |
2,500 | ¥11.51282 | ¥28,782.05 |
5,000 | ¥11.08002 | ¥55,400.10 |