BD4234NUX-E2 | ||
---|---|---|
DigiKey Part Number | 846-BD4234NUX-E2TR-ND - Tape & Reel (TR) 846-BD4234NUX-E2CT-ND - Cut Tape (CT) 846-BD4234NUX-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD4234NUX-E2 | |
Description | STROBE CHARGE CONTROL IC FOR DSC | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Digital Camera PMIC VSON010X3020 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Digital Camera | |
Current - Supply | 1.5mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | VSON010X3020 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.03500 | ¥120.35 |
25 | ¥11.42080 | ¥285.52 |
100 | ¥9.38250 | ¥938.25 |
250 | ¥8.77052 | ¥2,192.63 |
500 | ¥7.75078 | ¥3,875.39 |
1,000 | ¥6.11908 | ¥6,119.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.71114 | ¥22,844.56 |
8,000 | ¥5.42559 | ¥43,404.72 |
12,000 | ¥5.22162 | ¥62,659.44 |