BD39000EKV-CE2 | ||
---|---|---|
DigiKey Part Number | 846-BD39000EKV-CE2TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD39000EKV-CE2 | |
Description | IC POWER MANAGEMENT SMD | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) 200kHz ~ 550kHz 48-HTQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) (1) or Step-Down/Step-Up (Buck/Boost) (1), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 200kHz ~ 550kHz | |
Voltage/Current - Output 1 | 0.8V ~ 30V, 1.5A | |
Voltage/Current - Output 2 | 1.23V, 900mA | |
Voltage/Current - Output 3 | 5V, 600mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4V ~ 30V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFP Exposed Pad | |
Supplier Device Package | 48-HTQFP (7x7) |