BD37503FV-E2 | |
---|---|
DigiKey Part Number | 846-BD37503FV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD37503FV-E2 |
Description | IC AUDIO SIGNAL PROCESSOR 20SSOP |
Customer Reference | |
Detailed Description | Audio Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.96095 | ¥34,902.38 |
5,000 | ¥13.43611 | ¥67,180.55 |