BD3539FVM-TR | ||
---|---|---|
DigiKey Part Number | BD3539FVM-TR-ND - Tape & Reel (TR) BD3539FVM-CT-ND - Cut Tape (CT) BD3539FVM-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD3539FVM-TR | |
Description | IC REG CONV DDR BUS 1OUT 8MSOP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD3539FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.07200 | ¥200.72 |
25 | ¥18.97360 | ¥474.34 |
100 | ¥16.44330 | ¥1,644.33 |
250 | ¥15.60004 | ¥3,900.01 |
500 | ¥13.99776 | ¥6,998.88 |
1,000 | ¥11.80537 | ¥11,805.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.21509 | ¥33,645.27 |
6,000 | ¥10.79347 | ¥64,760.82 |