BD3533HFN-TR | ||
---|---|---|
DigiKey Part Number | 846-BD3533HFN-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BD3533HFN-TR | |
Description | IC REG CONV DDR 1OUT 8HSON | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-HSON | |
EDA/CAD Models | BD3533HFN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | 8-HSON | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.51284 | ¥34,538.52 |
6,000 | ¥11.08002 | ¥66,480.12 |