BD3533FVM-TR | ||
---|---|---|
DigiKey Part Number | BD3533FVMTR-ND - Tape & Reel (TR) BD3533FVMCT-ND - Cut Tape (CT) BD3533FVMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD3533FVM-TR | |
Description | IC REG CONV DDR 1OUT 8MSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD3533FVM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V ~ 1.25V | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.91200 | ¥229.12 |
25 | ¥21.65960 | ¥541.49 |
100 | ¥18.77150 | ¥1,877.15 |
250 | ¥17.80872 | ¥4,452.18 |
500 | ¥15.97982 | ¥7,989.91 |
1,000 | ¥13.47688 | ¥13,476.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.80305 | ¥38,409.15 |
6,000 | ¥12.32174 | ¥73,930.44 |