Parametric Equivalent
Parametric Equivalent

BAT54SHMT116 | |
|---|---|
DigiKey Part Number | 846-BAT54SHMT116TR-ND - Tape & Reel (TR) 846-BAT54SHMT116CT-ND - Cut Tape (CT) 846-BAT54SHMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHMT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SSD3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SHYFHT116 | Rohm Semiconductor | 0 | 846-BAT54SHYFHT116CT-ND | ¥5.79000 | Parametric Equivalent |
| BAT54SHYT116 | Rohm Semiconductor | 53 | 846-BAT54SHYT116CT-ND | ¥5.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.30359 | ¥910.77 |
| 6,000 | ¥0.27073 | ¥1,624.38 |
| 9,000 | ¥0.25395 | ¥2,285.55 |
| 15,000 | ¥0.23508 | ¥3,526.20 |
| 21,000 | ¥0.22389 | ¥4,701.69 |
| 30,000 | ¥0.21301 | ¥6,390.30 |
| 75,000 | ¥0.18911 | ¥14,183.25 |
| 150,000 | ¥0.17434 | ¥26,151.00 |
| 300,000 | ¥0.16191 | ¥48,573.00 |



