
BAT54SHYT116 | |
|---|---|
DigiKey Part Number | 846-BAT54SHYT116TR-ND - Tape & Reel (TR) 846-BAT54SHYT116CT-ND - Cut Tape (CT) 846-BAT54SHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHYT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SHYT116 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.13400 | ¥31.34 |
| 100 | ¥2.00050 | ¥200.05 |
| 500 | ¥1.50796 | ¥753.98 |
| 1,000 | ¥1.34892 | ¥1,348.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.14672 | ¥3,440.16 |
| 6,000 | ¥1.04480 | ¥6,268.80 |
| 9,000 | ¥0.99286 | ¥8,935.74 |
| 15,000 | ¥0.93448 | ¥14,017.20 |
| 21,000 | ¥0.89990 | ¥18,897.90 |
| 30,000 | ¥0.86629 | ¥25,988.70 |



