Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAT54SHYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAT54SHYFHT116TR-ND - Tape & Reel (TR) 846-BAT54SHYFHT116CT-ND - Cut Tape (CT) 846-BAT54SHYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SHYFHT116 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54SHMFHT116 | Rohm Semiconductor | 0 | BAT54SHMFHT116CT-ND | ¥1.41000 | Parametric Equivalent |
| BAT54SHMT116 | Rohm Semiconductor | 0 | 846-BAT54SHMT116CT-ND | ¥1.49000 | Parametric Equivalent |
| BAT54SHYT116 | Rohm Semiconductor | 53 | 846-BAT54SHYT116CT-ND | ¥5.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.59700 | ¥35.97 |
| 100 | ¥2.30240 | ¥230.24 |
| 500 | ¥1.74430 | ¥872.15 |
| 1,000 | ¥1.56435 | ¥1,564.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.33533 | ¥4,005.99 |
| 6,000 | ¥1.21992 | ¥7,319.52 |
| 9,000 | ¥1.16110 | ¥10,449.90 |
| 15,000 | ¥1.09501 | ¥16,425.15 |
| 21,000 | ¥1.05586 | ¥22,173.06 |
| 30,000 | ¥1.01782 | ¥30,534.60 |





