BA9743AFV-E2 | ||
---|---|---|
DigiKey Part Number | BA9743AFV-E2TR-ND - Tape & Reel (TR) BA9743AFV-E2CT-ND - Cut Tape (CT) BA9743AFV-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BA9743AFV-E2 | |
Description | IC REG CTRLR BUCK/BOOST 16-SSOPB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Up, Step-Down DC-DC Controller IC 16-SSOP-B | |
Datasheet | Datasheet | |
EDA/CAD Models | BA9743AFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 35V | |
Frequency - Switching | 10kHz ~ 800kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.49900 | ¥204.99 |
25 | ¥19.34120 | ¥483.53 |
100 | ¥16.47780 | ¥1,647.78 |
250 | ¥15.47168 | ¥3,867.92 |
500 | ¥13.53788 | ¥6,768.94 |
1,000 | ¥11.21709 | ¥11,217.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.44347 | ¥26,108.67 |
5,000 | ¥10.05668 | ¥50,283.40 |