BA8206F | |
---|---|
DigiKey Part Number | 846-BA8206FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA8206F |
Description | IC POWER MANAGEMENT SMD |
Customer Reference | |
Detailed Description | Telecom IC Tone Ringer 8-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Tone Ringer | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 38V | |
Current - Supply | - | |
Power (Watts) | 450 mW | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |