BA6566F | ||
---|---|---|
DigiKey Part Number | 846-BA6566FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BA6566F | |
Description | IC POWER MANAGEMENT SMD | |
Customer Reference | ||
Detailed Description | Speech Network 18-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Type | Speech Network | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.213", 5.40mm Width) | |
Supplier Device Package | 18-SOP | |
Base Product Number |