BA6566 | |
---|---|
DigiKey Part Number | BA6566-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA6566 |
Description | IC TELECOM INTERFACE 18DIP |
Customer Reference | |
Detailed Description | Telecom IC Speech Network IC 18-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Speech Network IC | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 1.15V ~ 1.27V | |
Current - Supply | - | |
Power (Watts) | 1.1 W | |
Operating Temperature | -35°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.25735 | ¥9,257.35 |
2,000 | ¥8.61896 | ¥17,237.92 |
5,000 | ¥8.29973 | ¥41,498.65 |
10,000 | ¥7.98051 | ¥79,805.10 |