BA5962FVM-TR | ||
---|---|---|
DigiKey Part Number | BA5962FVM-TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BA5962FVM-TR | |
Description | IC HALF BRIDGE DRIVER 8MSOP | |
Customer Reference | ||
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose Bipolar 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Bipolar | |
Rds On (Typ) | - | |
Current - Output / Channel | - | |
Current - Peak Output | - | |
Voltage - Supply | 3V ~ 10V | |
Voltage - Load | 4.1V | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.13748 | ¥33,412.44 |
6,000 | ¥10.72498 | ¥64,349.88 |